- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FD-LX-HA
Description
+
DLX Crimp Series - 3 pole female receptacle - crimp termination (Standard B-Crimp), Nickel housing - silver contacts
The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and s
Product Highlights:
- All metal housing offers best overall RF protection and electromagnetic shielding
- Crimp termination with standard B-crimp tool (B-crimp acc. IEC 60352-2)
- Gastight and Solderless connection (RoHS compliant)
- New duplex ground contact for excellent contact integrity between chassis and cable connector
- Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact
- Optional connection to easily join pin1 to chassis ground
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Search Keywords: NC3FDLXHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FD-LX-HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3
-
Contact Plating:Silver over Nickel
-
Termination Method:Crimp
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$3.83
50
$3.59
100
$3.51
300
$3.40
500
$3.35
1,000
$3.27
2,500 +
$3.18
Click for Quote
Log in
to unlock special pricing