- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FBV2-SW
Description
+
B Series - 3 pole female XLR receptacle - switching contacts - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount
The switching contacts are activated by the mating connector offering the possibility to ind
Search Keywords: NC3FBV2SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FBV2-SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
On Order:
100
can ship 7/1/26
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$8.77
25
$8.48
50
$8.36
100
$8.24
300
$8.04
500
$7.95
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing