Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FBV1

B Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - vertical PCB mount Sam ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
B Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - vertical PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best E
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Fork type female contact
  • Housing flammability UL94V-0
Search Keywords: NC3FBV1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3FBV1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FBV1 RoHS compliant?
Yes, NC3FBV1 is RoHS compliant.
What is the lead time for NC3FBV1?
The standard lead time for NC3FBV1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.70
50
$2.58
100
$2.53
300
$2.45
500
$2.41
1,000
$2.36
2,500 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!