- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FBHL1
Description
+
B Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - lateral left PCB mount
Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for be
Search Keywords: NC3FBHL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FBHL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
2,100
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$5.04
50
$4.87
100
$4.40
300
$4.34
500
$3.95
1,000
$3.94
2,500
$3.93
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing