Image is representational - see mfr. specs

NC3FBH2-E

NEUTRIK

B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horiz ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount - additional ground contacts Same as A series with exception of a metal mounting flange featuring continuous ci
Search Keywords: NC3FBH2E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3FBH2-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040.00
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    3
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
5
8 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.82
50
$3.22
100
$3.19
300
$3.17
500
$3.15
1,000
$3.14
2,500
$3.13
5,000 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!