- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FBAH2-0
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NC3FBAH2-0
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: NC3FBAH20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FBAH2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:AuCo Over NiP15
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NC3FBAH2-0 discontinued?
Yes, NC3FBAH2-0 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC3FBAH2-0?
The recommended replacement for NC3FBAH2-0 is NC3FBH2-0 from NEUTRIK, available from OnlineComponents.com.
Is NC3FBAH2-0 RoHS compliant?
Yes, NC3FBAH2-0 is RoHS compliant.
What is the lead time for NC3FBAH2-0?
The standard lead time for NC3FBAH2-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.