Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FAV2-0

A Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - verti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - Retention spring instead of latch The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel con
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Plastic housing, steel retention spring
  • Tulip type female contact
  • Polished contact areas and hard gold plating
  • Housing flammability UL94V-0
Search Keywords: NC3FAV20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3FAV2-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Housing Material: Polyamide
Number of Contacts: 3
Contact Plating: AuCo Over NiP15
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FAV2-0 RoHS compliant?
Yes, NC3FAV2-0 is RoHS compliant.
What is the lead time for NC3FAV2-0?
The standard lead time for NC3FAV2-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 683
Ships today, if you order in
Manufacturer Stock:
1,500 can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.67
500
$1.66
1,000
$1.65
2,500
$1.64
5,000
$1.63
7,500
$1.62
10,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!