Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NC3FAHL1 by Neutrik
Image is representational - see mfr. specs
Neutrik

NC3FAHL1

Neutrik

A Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - lateral left PCB mount ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - lateral left PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest pa
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Plastic housing, steel latch lock
  • Fork type female contact
  • Polished contact areas and hard gold plating
  • Housing flammability UL94V-0
Search Keywords: NC3FAHL1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3FAHL1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide
  • Number of Contacts:
    3
  • Contact Plating:
    AuCo Over NiP15
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
1,600 can ship
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
100
€3.812
300
€3.774
500
€2.486
1,000
€2.288
2,500
€2.232
5,000
€2.221
7,500
€2.210
10,000 +
€2.199
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5