- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FAH1
NEUTRIK
NC3FAH1
A Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount T ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Tulip type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94 V-0
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NC3FAH1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 3 |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 80 °C |