- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FAAV2-0
NEUTRIK
NC3FAAV2-0
AA Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vert ...
View Datasheet Accessories Notify Me
- Most cost-effective series
- "Tulip" type contact design with high contact pressure for highest durability
- Selective gold plated contact and PCB termination area for best conductivity and solderability
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FAAV2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide
-
Number of Contacts:3
-
Contact Plating:AuCo Over NiP15
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C