Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FAAV-0

AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact, vertical PCB mount - retention spring inst ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact, vertical PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compa
Product Highlights:
  • Most cost-effective series
  • "Tulip" type contact design with high contact pressure for highest durability
  • Selective gold plated contact and PCB termination area for best conductivity and solderability
Search Keywords: NC3FAAV0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3FAAV-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide
  • Number of Contacts:
    3
  • Contact Plating:
    AuCo Over NiP15
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FAAV-0 RoHS compliant?
Yes, NC3FAAV-0 is RoHS compliant.
What is the lead time for NC3FAAV-0?
The standard lead time for NC3FAAV-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.004
300
$0.983
500
$0.958
1,000
$0.951
2,500
$0.946
5,000
$0.944
7,500
$0.942
10,000 +
$0.939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!