Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FAAH2-0

AA Series - 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel - horiz ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AA Series - 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front
Product Highlights:
  • Most cost-effective series
  • "Tulip" type contact design with high contact pressure for highest durability
  • Selective gold plated contact and PCB termination area for best conductivity and solderability
Search Keywords: NC3FAAH20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3FAAH2-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IP40 XLR Connector
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyamide 6/6
Number of Contacts: 3Signal/1Ground
Contact Plating: AuCo Over NiP15
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FAAH2-0 RoHS compliant?
Yes, NC3FAAH2-0 is RoHS compliant.
What is the lead time for NC3FAAH2-0?
The standard lead time for NC3FAAH2-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,222
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.32
300
$1.29
500
$1.22
1,000
$1.16
2,500
$1.14
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!