Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FAAH-0

AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount - retention spring i ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% co
Search Keywords: NC3FAAH0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3FAAH-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    AuCo Over NiP15
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FAAH-0 RoHS compliant?
Yes, NC3FAAH-0 is RoHS compliant.
What is the lead time for NC3FAAH-0?
The standard lead time for NC3FAAH-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 262
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.017
300
$1.007
500
$0.980
1,000
$0.951
2,500
$0.946
5,000
$0.944
7,500
$0.942
10,000 +
$0.939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!