Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FAAH

AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount Most cost-effectiv ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series. "Tulip" type c
Search Keywords: NC3FAAH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3FAAH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector3389
  • Gender:
    F3371
  • Body Orientation:
    Right Angle3367
  • Mounting:
    Through Hole3378
  • Housing Material:
    N/A
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder3388
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FAAH RoHS compliant?
Yes, NC3FAAH is RoHS compliant.
What is the lead time for NC3FAAH?
The standard lead time for NC3FAAH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1902
100
$1.0820
300
$1.0200
500
$0.9910
1,000
$0.9520
2,500
$0.9000
5,000
$0.8600
7,500
$0.8370
10,000 +
$0.8210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!