Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC10MXX-14-B

8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole male XLR connector - black chrome metal housing - secure locking ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole male XLR connector - black chrome metal housing - secure locking and proven Neutrik chuck type strain relief
Search Keywords: NC10MXX14B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC10MXX-14-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: XLR Connector3389
Gender: M3371
Body Orientation: Straight3367
Mounting: Cable Mount3378
Housing Material: Metal3373
Number of Contacts: 2Power/8Signal
Contact Plating: Gold Over Nickel3369
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC10MXX-14-B RoHS compliant?
Yes, NC10MXX-14-B is RoHS compliant.
What is the lead time for NC10MXX-14-B?
The standard lead time for NC10MXX-14-B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 533
Can Ship immediately
Manufacturer Stock:
500 can ship
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.94
50
$12.84
100
$12.78
250
$12.75
500
$12.72
1,000
$12.68
2,500 +
$12.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!