Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC10FD-LX-B

8 + 2 pole Series - 8 + 2 pole female D-size receptacle - black chrome metal housing - duplex ground contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
8 + 2 pole Series - 8 + 2 pole female D-size receptacle - black chrome metal housing - duplex ground contact
Search Keywords: NC10FDLXB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC10FD-LX-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: XLR Connector3389
Gender: F3371
Body Orientation: Straight3367
Mounting: Panel Mount3378
Housing Material: Metal3373
Number of Contacts: 2Power/8Signal
Contact Plating: Gold Over Nickel3369
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC10FD-LX-B RoHS compliant?
Yes, NC10FD-LX-B is RoHS compliant.
What is the lead time for NC10FD-LX-B?
The standard lead time for NC10FD-LX-B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 466
Ships today, if you order in
Manufacturer Stock:
1,480 can ship
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.49
5
$28.50
20
$25.69
40
$25.62
60
$25.56
100
$25.50
260 +
$25.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!