Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NBTC75BNN5

rearTWIST HD Tiny BNC Cable Connector - The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
rearTWIST HD Tiny BNC Cable Connector - The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. Like all Neutrik BNCs it offers a true 75
Search Keywords: NBTC75BNN5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NBTC75BNN5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 75 Ohm
Gender: RCP
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Dimension: mm3741
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBTC75BNN5 RoHS compliant?
Yes, NBTC75BNN5 is RoHS compliant.
What is the lead time for NBTC75BNN5?
The standard lead time for NBTC75BNN5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.87
25
$5.61
50
$5.50
100
$5.39
300
$5.21
500
$5.12
1,000 +
$5.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!