- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- NBTC75BLI4
NEUTRIK
NBTC75BLI4
rearTWIST HD Tiny BNC Cable Connector - The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NBTC75BLI4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-30 to 85 °C
-
Dimension:N/A