Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NBNC75BYY9

rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable f ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Search Keywords: NBNC75BYY9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NBNC75BYY9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 75 Ohm
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Dimension: mm3741
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBNC75BYY9 RoHS compliant?
Yes, NBNC75BYY9 is RoHS compliant.
What is the lead time for NBNC75BYY9?
The standard lead time for NBNC75BYY9 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.53
100
$3.52
300
$3.28
500
$3.10
1,000
$3.09
2,500
$2.94
5,000 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!