Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NBNC75BTU11X

rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video sign ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Search Keywords: NBNC75BTU11X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NBNC75BTU11X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 75 Ohm
Gender: M
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Operating Temperature: -30 to 85 °C
Dimension: 37.2 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBNC75BTU11X RoHS compliant?
Yes, NBNC75BTU11X is RoHS compliant.
What is the lead time for NBNC75BTU11X?
The standard lead time for NBNC75BTU11X is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.54
50
$6.07
100
$5.91
300
$5.72
500
$5.71
1,000
$5.69
2,500
$5.68
5,000 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!