- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- NBNC75BTU11
NEUTRIK
NBNC75BTU11
rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable f ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NBNC75BTU11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Crimp
-
Dimension:mm3741