Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NBNC75BFG7X

rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video sign ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Search Keywords: NBNC75BFG7X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NBNC75BFG7X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC3746
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    M3733
  • Mounting:
    Cable Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    N/A
  • Termination Method:
    Crimp3745
  • Operating Temperature:
    -30 to 85 °C
  • Dimension:
    37.2 x 14.53741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBNC75BFG7X RoHS compliant?
Yes, NBNC75BFG7X is RoHS compliant.
What is the lead time for NBNC75BFG7X?
The standard lead time for NBNC75BFG7X is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.87
50
$3.63
100
$3.55
300
$3.44
500
$3.38
1,000
$3.31
2,500 +
$3.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!