- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- NBNB75GLP9
Description
+
Cable Jacks Panel Version - BNC cable jack for panel mount - grounded
Neutrik's BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive
Search Keywords: NBNB75GLP9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NBNB75GLP9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
-
Dimension:mm3741
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$14.90
50
$11.18
75
$10.43
100 +
$10.22
Click for Quote
Log in
to unlock special pricing