- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- NBB75DSI
Description
+
D Series - Isolated BNC chassis connector - solder version in nickel D-shape housing
Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-ab
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- Standard D-shape housing
- Recessed bulkhead jack
- Color coding possible
Search Keywords: NBB75DSI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NBB75DSI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 85 °C
-
Dimension:27 x 26 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$8.51
50
$8.38
100
$8.26
300
$8.06
500
$7.97
1,000 +
$7.85
Click for Quote
Log in
to unlock special pricing