Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NBB75DFIX

D Series - Isolated UHD BNC chassis connector - feedthrough in antraloy plated D-shape housing Neutrik's UHD BNC chassis con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Series - Isolated UHD BNC chassis connector - feedthrough in antraloy plated D-shape housing Neutrik's UHD BNC chassis connectors offer low return loss values at high frequencies specific for high resolution video signal transmission. The machined bra
Search Keywords: NBB75DFIX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NBB75DFIX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 75 Ohm
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NBB75DFIX RoHS compliant?
Yes, NBB75DFIX is RoHS compliant.
What is the lead time for NBB75DFIX?
The standard lead time for NBB75DFIX is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.58
25
$12.92
50
$12.12
100
$12.09
300
$12.06
500
$10.84
1,000 +
$10.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!