- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- NBB75DFG
Description
+
D Series - Grounded BNC chassis connector - feedthrough in nickel D-shape housing
Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abras
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Grounded panel mount
- Standard D-shape housing
- Recessed bulkhead jack
- Color coding possible
Search Keywords: NBB75DFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NBB75DFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-30 to 85 °C
-
Dimension:26 x 34 x 313741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$16.37
25
$15.25
50
$14.37
100
$12.09
300
$12.06
500
$11.83
1,000 +
$11.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT