- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NADITBNC-FX
Description
+
AES/EBU Impedance Transformers - Female XLR cable end 110 Ω input - female BNC 75 Ω output. Interface balanced and coaxial lines.
Search Keywords: NADITBNCFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NADITBNC-FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504316000.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$64.71
5
$57.74
10
$56.01
25
$53.61
50
$51.41
100
$50.04
250 +
$49.38
Click for Quote
Log in
to unlock special pricing