- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NADITBNC-F
Description
+
AES/EBU Impedance Transformers - Female XLR chassis connector 110 Ω input - female BNC 75 Ω output. Interface balanced and coaxial lines.
Product Highlights:
- Allow long cable runs for digital audio signals via low attenuation coax lines
- Match balanced to coaxial lines
- Match impedances 110 Ω to 75 Ω
- Simple to use, passive units
Search Keywords: NADITBNCF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NADITBNC-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504316000.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:N/A
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$57.84
5
$51.62
10
$50.07
25
$47.93
50
$45.96
100
$44.73
250 +
$44.14
Click for Quote
Log in
to unlock special pricing