- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- NADB9FF-B
Description
+
D-SUB - 9 pole D-SUB feedthrough - female to female - black D-shape housing
Search Keywords: NADB9FFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NADB9FF-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:N/A
-
Gender:F/F3507
-
Termination Method:N/A
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold3509
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Manufacturer Stock:
425
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$13.17
10
$12.98
25
$12.72
50
$12.53
100
$12.33
250
$12.08
500 +
$11.89
Click for Quote
Log in
to unlock special pricing