- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NAC3MPB-POS
Description
+
Conn Power M 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: NAC3MPBPOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NAC3MPB-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$3.19
10
$2.90
50
$2.60
100
$2.59
250
$2.50
500
$2.43
1,000
$2.42
2,500
$2.37
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT