- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NAC3MPB-1-WOT
NEUTRIK
NAC3MPB-1-WOT
powerCON 20 A - Chassis connector - power-out - 3/16'' flat tab terminals - grey - without insulation divider The powerCON i ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NAC3MPB-1-WOT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-30 to 80 °C
-
This product is discontinued, but still in stock.