- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NAC3MPB-1
NEUTRIK
NAC3MPB-1
powerCON 20 A - Chassis connector - power-out - 3/16'' flat tab terminals - grey The powerCON is a locking 3 conductor equip ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
powerCON 20 A - Chassis connector - power-out - 3/16'' flat tab terminals - grey
The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces appliance couplers wherever a very
Search Keywords: NAC3MPB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NAC3MPB-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NAC3MPB-1 discontinued?
Yes, NAC3MPB-1 from Neutrik is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NAC3MPB-1?
The recommended replacement for NAC3MPB-1 is NAC3MPXXB from NEUTRIK, available from OnlineComponents.com.
Is NAC3MPB-1 RoHS compliant?
Yes, NAC3MPB-1 is RoHS compliant.
What is the lead time for NAC3MPB-1?
The standard lead time for NAC3MPB-1 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT