- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NAC3MPA-WOT
Description
+
Conn Power F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: NAC3MPAWOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NAC3MPA-WOT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.