Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NAC3MPA-1

powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue The powerCON is a locking 3 conductor equipm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces appliance couplers wherever a very r
Search Keywords: NAC3MPA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NAC3MPA-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NAC3MPA-1 discontinued?
Yes, NAC3MPA-1 from Neutrik is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NAC3MPA-1?
The recommended replacement for NAC3MPA-1 is NAC3MPXXA from NEUTRIK, available from OnlineComponents.com.
Is NAC3MPA-1 RoHS compliant?
Yes, NAC3MPA-1 is RoHS compliant.
What is the lead time for NAC3MPA-1?
The standard lead time for NAC3MPA-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,477
Ships today, if you order in
Minimum Order Quantity:
22
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$5.80
60
$5.32
100 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!