Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NAC3MM-1

D Shape Adapters - powerCON NAC3MPA-1 (power in) - powerCON NAC3MPB-1 (power out) - coupler for linking cables

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
D Shape Adapters - powerCON NAC3MPA-1 (power in) - powerCON NAC3MPB-1 (power out) - coupler for linking cables
Search Keywords: NAC3MM1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NAC3MM-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Power Coupler
Body Orientation: Straight
Gender: M/M
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NAC3MM-1 discontinued?
Yes, NAC3MM-1 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NAC3MM-1 RoHS compliant?
Yes, NAC3MM-1 is RoHS compliant.
What is the lead time for NAC3MM-1?
The standard lead time for NAC3MM-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.50
10
$29.00
25
$26.53
50
$23.64
100
$20.56
250
$20.46
500 +
$20.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!