- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NAC3MM
Description
+
Conn Power Coupler M/M 3 POS ST 3 Terminal 1 Port
Product Highlights:
- Lockable 3-pole equipment (AC) connector with contacts for line, neutral and pre-mating safety ground.
- High current capacity, rated at 20A / 250V ac
- Fast and easy locking system
- Extremely robust and reliable
- Excellent cable retention
- VDE and SEV approved
Search Keywords: NAC3MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NAC3MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT