- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NAC3FC-HC
NEUTRIK
NAC3FC-HC
powerCON 32 A - powerCON 32 A cable connector The 32 A powerCON is an extremely robust and reliable locking single phase AC ...
View Datasheet Ask the Datasheet Accessories Notify Me
- 250 V ac, 32 Amp single-phase (for ambient temperatures up to 35°C)
- Premating contact for protective earth
- Fast and easy locking system to prevent unintentional disengagement
- Cable O.D. Range: 8 - 20 mm
- Wiring with screw-type terminals for wires 2.5 to 6.0 mm² (AWG 14 - 10)
- Excellent cable handling and protection
- Extremely robust and reliable
- VDE, UL, cUL and JET approved
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NAC3FC-HC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Circular |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 32/Contact A |