- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- NAC3FCA-POS
Available Replacements
NEUTRIK
NAC3FCA-POS
Conn Power F 3 POS Screw/Solder ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power F 3 POS Screw/Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: NAC3FCAPOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NAC3FCA-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Screw/Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NAC3FCA-POS discontinued?
Yes, NAC3FCA-POS from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NAC3FCA-POS?
The recommended replacement for NAC3FCA-POS is NAC3FCA from NEUTRIK, available from OnlineComponents.com.
Is NAC3FCA-POS RoHS compliant?
Yes, NAC3FCA-POS is RoHS compliant.
What is the lead time for NAC3FCA-POS?
The standard lead time for NAC3FCA-POS is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.