- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA5MM-B
NEUTRIK
NA5MM-B
Circular Adapters - 5 pole XLR male - 5 pole XLR male (gender conversion adapter - black plating)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Adapters - 5 pole XLR male - 5 pole XLR male (gender conversion adapter - black plating)
Search Keywords: NA5MMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA5MM-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Adapter
-
Gender:M/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:5/5
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is NA5MM-B RoHS compliant?
Yes, NA5MM-B is RoHS compliant.
What is the lead time for NA5MM-B?
The standard lead time for NA5MM-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$49.11
5
$34.32
10
$32.10
25
$31.09
50
$30.11
100
$28.90
250 +
$24.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT