- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA4MP-F
Description
+
D Shape Adapters - speakON NL4MP - 3 pole XLR female
Search Keywords: NA4MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA4MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Adapter
-
Gender:F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:3/3
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.35
19
$17.03
25 +
$16.07
Click for Quote
Log in
to unlock special pricing