- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA4LJX-POS
Description
+
Conn Audio Adapter M/F 2/2 POS ST 1 Port
Search Keywords: NA4LJXPOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA4LJX-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.75
25
$6.04
50
$6.02
100
$5.90
250
$5.66
500
$5.65
1,000
$5.59
2,500 +
$5.49
Click for Quote
Log in
to unlock special pricing