- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA4FX-F
Description
+
Circular Adapters - speakON NL4FX - 3 pole XLR female
Search Keywords: NA4FXF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA4FX-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$16.58
5
$16.03
10
$15.80
25
$15.49
50
$15.25
100
$15.02
250 +
$14.70
Click for Quote
Log in
to unlock special pricing