- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3MDF
Description
+
The NA3MDF is a 3-pole XLR male to 3-pole XLR female feedthrough adapter designed for D-flange chassis mounting.
Search Keywords: NA3MDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3MDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:IP40 XLR Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3/3
-
Contact Plating:Silver over Nickel
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
On Order:
600
can ship 6/29/26
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$10.83
50
$10.72
100
$10.70
250
$10.67
500
$10.64
1,000
$10.62
2,500 +
$10.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT