- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3JJ
Description
+
Circular Adapters - Stereo 1/4" locking jack - Stereo 1/4" locking jack (Tip - Ring - Sleeve contact) - extension adapter
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
- Rugged diecast shell for best reliability.
Search Keywords: NA3JJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3JJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Stereo Jack Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
275
can ship
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$18.98
5
$18.35
10
$18.08
25
$17.72
50
$17.45
100
$17.18
250 +
$16.82
Click for Quote
Log in
to unlock special pricing