- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3FP
Description
+
Circular Adapters - 3 pole XLR female - Stereo 1/4" plug (Tip - Ring - Sleeve contact)
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
- Rugged diecast shell for best reliability.
Search Keywords: NA3FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Stereo Plug-XLR Connector Adapter
-
Gender:PL/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3/3
-
Contact Plating:Silver over Nickel
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$16.65
10
$15.88
25
$15.40
50
$14.96
100
$14.14
250
$13.76
500 +
$13.59
Click for Quote
Log in
to unlock special pricing