- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3FM
Description
+
Circular Adapters - 3 pole XLR male - 3 pole XLR female (extention adapter)
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the XX Series
- Rugged diecast shell for best reliability.
Search Keywords: NA3FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:3/3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Manufacturer Stock:
225
can ship
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$11.58
50
$11.23
100
$10.89
250
$10.46
500
$10.11
1,000
$9.77
2,500 +
$9.64
Click for Quote
Log in
to unlock special pricing