- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3FJ
Description
+
Circular Adapters - 3 pole XLR female - Stereo 1/4" locking jack (tip - ring - sleeve contact)
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the XX Series
- Rugged diecast shell for best reliability
Search Keywords: NA3FJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3FJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Stereo Jack-XLR Connector Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3/3
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$10.84
25
$10.49
50
$10.33
100
$10.18
250
$9.98
500
$9.82
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing