- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3F5M/W
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NA3F5M/W
Conn XLR Connector Adapter F/M 3/5 POS ST 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector Adapter F/M 3/5 POS ST 1 Port
Search Keywords: NA3F5MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3F5M/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:XLR Connector Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3/5
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NA3F5M/W discontinued?
Yes, NA3F5M/W from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NA3F5M/W?
The recommended replacement for NA3F5M/W is NA3F5M from NEUTRIK, available from OnlineComponents.com.
Is NA3F5M/W RoHS compliant?
Yes, NA3F5M/W is RoHS compliant.
What is the lead time for NA3F5M/W?
The standard lead time for NA3F5M/W is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.