Image is representational - see mfr. specs

NA3F5M

NEUTRIK

Circular Adapters - 3 pole XLR female - 5 pole XLR male for lighting (DMX) applications

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Adapters - 3 pole XLR female - 5 pole XLR male for lighting (DMX) applications
Product Highlights:
  • Compact XLR 3 to 5 pole adapters for lighting (DMX) applications
  • Solve interconnection problems of the old (3-pole) and new (5-pole) DMX standard
  • Based on the worldwide accepted standard XLR connectors
  • Reliable and rugged diecast shell
Search Keywords: NA3F5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NA3F5M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020.00
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector Adapter
  • Gender:
    F/M
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    3/5
  • Contact Plating:
    Silver
  • Termination Method:
    N/A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Manufacturer Stock:
275 can ship
Minimum Order Quantity:
5
3 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.88
25
$13.76
50
$13.63
100
$13.59
250
$13.46
500
$13.37
1,000 +
$13.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!