- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA2MP-UW
Description
+
Conn 1/4"" Mono Plug-XLR Connector Adapter PL/M 3/3 POS ST 1 Port
Search Keywords: NA2MPUW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA2MP-UW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:1/4" Mono Plug-XLR Connector Adapter
-
Gender:PL/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3/3
-
Contact Plating:Silver over Nickel
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
50
$10.07
100
$9.78
250
$9.25
500
$9.00
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing